The AISC-0805-102-M-T is a surface mount wirewound ceramic inductor with a 1uH inductance value and 20% tolerance. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 2.5 ohms. The inductor is designed to operate over a temperature range of -25°C to 125°C.
Abracon AISC-0805-102-M-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.55mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-0805-102-M-T to view detailed technical specifications.
No datasheet is available for this part.