
Surface mount fixed inductor featuring 1uH inductance with a 5% tolerance, tested at 25MHz. This wirewound ceramic core component offers a Q factor of 20 at 25MHz and a maximum DC current rating of 150mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 2.5 Ohms. The 0805 case code (2012 metric) measures 0.09 inches in length, 0.068 inches in width, and 0.061 inches in seated height. Packaged on tape and reel, this RoHS compliant inductor is unshielded.
Abracon AISC-0805-1R0J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.061inch |
| Inductance | 1uH |
| Length | 0.09inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-1R0J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
