
Surface mount fixed inductor featuring 3.3nH inductance with a 5% tolerance, designed for RF applications with a test frequency of 250MHz and a Q factor of 30. This unshielded, ceramic core component operates within a temperature range of -40°C to 125°C and supports a maximum DC current of 600mA. It boasts a low DC resistance of 80mR and a self-resonant frequency of 6GHz, housed in a compact 0805 (2012 metric) case. Packaged on tape and reel for automated assembly, this RoHS compliant component is ideal for surface mount technology.
Abracon AISC-0805-R0033J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 1.73mm |
| Height | 1.6mm |
| Inductance | 3.3nH |
| Length | 2.3mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | AISC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R0033J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.