
Surface mount fixed inductor featuring 2.2µH inductance with a 5% tolerance. This wirewound ferrite component operates with a Q factor of 15 at 7.9MHz and a self-resonant frequency of 200MHz. Rated for 100mA current, it has a DC resistance of 2.5Ω and a maximum DC current of 200mA. Housed in an 0805 (2012 metric) case, it measures 2.29mm (L) x 1.73mm (W) x 1.6mm (H) and is supplied on tape and reel.
Abracon AISC-0805F-2R2J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.061inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-2R2J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.