The Abracon AISC-0805F-330G-T is a fixed inductor with a 33uH inductance value and a 10.7 ohm DC resistance. It has a maximum operating temperature range of -40°C to 125°C and is designed for surface mount applications. This inductor is RoHS compliant and features a ferrite core material with a Q factor of 10. It measures 1.55mm in height, 2.29mm in length, and 1.73mm in width, with a 1.55mm height and is available in a tape and reel packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISC-0805F-330G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.7R |
| Height | 1.55mm |
| Inductance | 33uH |
| Length | 2.29mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-330G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.