
Surface mount fixed inductor featuring 33µH inductance with a 5% tolerance, designed for RF applications. This unshielded, ferrite core component operates within a -40°C to +125°C temperature range and offers a Q factor of 10 at 2.5MHz. It supports a maximum DC current of 60mA and has a DC resistance of 10.7 Ohms. The 0805 case size (2012 metric) is provided in tape and reel packaging.
Sign in to ask questions about the Abracon AISC-0805F-330J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AISC-0805F-330J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.7R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Inductance | 33uH |
| Length | 2.3mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-330J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
