
Surface mount fixed inductor featuring 4.7µH inductance with a 5% tolerance. This ferrite core component operates with a Q factor of 15 at 7.9MHz, offering a self-resonant frequency of 43MHz. Rated for a maximum DC current of 140mA, it exhibits a DC resistance of 2.8Ω. The 0805 case size (2.3mm L x 1.7mm W x 1.6mm H) is suitable for tape and reel packaging.
Abracon AISC-0805F-4R7J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Length | 2.3mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-4R7J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
