
Surface mount fixed inductor with 68µH inductance and 5% tolerance, featuring a ferrite core. Designed for RF applications, it operates with a test frequency of 2.5MHz, a Q factor of 8, and a self-resonant frequency of 11MHz. This wirewound inductor has a current rating of 40mA, a DC resistance of 17.5 Ohms, and is housed in an 0805 (2012 metric) case. It supports surface mount termination and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISC-0805F-680J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 17.5R |
| Depth | 1.73mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.061inch |
| Inductance | 68uH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 49mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | AISC-0805F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805F-680J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
