The AISC-0805HQ-6N2K-T is a 0805 wirewound RF inductor with an inductance of 0.0062uH and a tolerance of 10%. It has a maximum DC current of 1.6A and a maximum saturation current of 1.6A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 88 and a minimum self-resonant frequency of 4750MHz. It is available in a 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm product depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.035Ohm |
| Minimum Quality Factor | 88 |
| Minimum Self Resonant Frequency | 4750MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |