The AISC-0805LP-1R0KT is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 1uH with a tolerance of 10%. The inductor is rated for a maximum DC current of 0.0017A and a maximum DC resistance of 3.5 ohms. It has a minimum quality factor of 16 and a minimum self resonant frequency of 80MHz. The inductor is available in an 0805 case size with dimensions of 2.29mm length, 1.03mm height, and 1.73mm product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Abracon AISC-0805LP-1R0KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.0017A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.03mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-0805LP-1R0KT to view detailed technical specifications.
No datasheet is available for this part.