
Surface mount fixed inductor with 1µH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 35 Q-factor at 25MHz, and a self-resonant frequency of 290MHz. Rated for 370mA current with a DC resistance of 1.75Ω. Housed in a 1008 (2520 metric) case, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISC-1008-1R0G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 370mA |
| DC Resistance (DCR) | 1.75R |
| Height | 0.09inch |
| Inductance | 1uH |
| Length | 0.114inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 290MHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-1R0G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
