
Surface mount fixed inductor featuring 1.5µH inductance with a 2% tolerance. This wirewound component operates at a test frequency of 7.9MHz, exhibiting a Q factor of 28 and a self-resonant frequency of 200MHz. It has a DC resistance of 2.3Ω and a current rating of 330mA, with a maximum DC current of 1A. The ceramic core is housed in a 1008 (2520 metric) case, suitable for surface mounting with SMD/SMT terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISC-1008-1R5G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AISC-1008-1R5G-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 330mA |
| DC Resistance (DCR) | 2.3R |
| Height | 0.09inch |
| Inductance | 1.5uH |
| Length | 0.114inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-1R5G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
