The AISC-1008-R039M-T is a surface mount fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.039uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40°C to 125°C. The maximum DC current is 1A, and the maximum DC resistance is 0.15 ohms. The inductor has a minimum quality factor of 50 and a minimum self-resonant frequency of 1500M. It is available in a surface mount package with dimensions of 1008, 2.92, 2.29, and 2.79.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |