The AISC-1008-R12K-T is a wirewound ceramic inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It operates at a maximum DC current of 0.65A and has a maximum DC resistance of 0.63. The inductor is designed for use in RF applications and has a minimum quality factor of 60 and a minimum self-resonant frequency of 950MHz. The device is available in a 1008 case size with dimensions of 2.92mm in length, 2.29mm in height, and 2.79mm in depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |