
Surface mount fixed inductor with 0.15µH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 580mA current rating, and 620mΩ DC resistance. Operating temperature range is -40°C to 125°C. Packaged in a 1008 (2520 metric) case code on tape and reel.
Sign in to ask questions about the Abracon AISC-1008-R15J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AISC-1008-R15J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 580mA |
| DC Resistance (DCR) | 620mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | AISC-1008 |
| Series Resistance | 620mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-R15J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
