Surface mount fixed inductor featuring 820nH inductance with a 5% tolerance, tested at 25MHz. This wirewound ceramic core component offers a Q factor of 45 and a maximum DC current rating of 400mA. It has a DC resistance of 1.61 Ohms and operates within a temperature range of -40°C to 125°C. The 1008 case code (2.92mm L x 2.79mm W x 2.29mm H) is suitable for tape and reel packaging.
Abracon AISC-1008-R82J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.61R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 820nH |
| Length | 2.92mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Series | AISC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008-R82J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.