
Surface mount fixed inductor with 4.7µH inductance and 5% tolerance. Features a 400mA current rating, 1.68Ω DC resistance, and unshielded ferrite core. Packaged in a 1008 (2520 metric) case, it operates from -40°C to 85°C and is RoHS compliant. Ideal for general electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISC-1008F-4R7J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.68R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 4.7uH |
| Length | 0.115inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-4R7J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
