Surface mount wirewound fixed inductor with 5.6uH inductance and 5% tolerance. Features a ferrite core, 2.65 Ohm DC resistance, and a maximum DC current of 220mA. Operates within a temperature range of -40°C to 85°C and has a Q factor of 23 at 7.9MHz. Packaged in a 1008 (2520 metric) case size on tape and reel.
Abracon AISC-1008F-5R6J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.65R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 5.6uH |
| Length | 2.92mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-5R6J-T to view detailed technical specifications.
No datasheet is available for this part.