The AISC-1206-15NG-T is a surface mount fixed inductor from Abracon with a wirewound technology and ceramic core material. It has an inductance of 0.015uH with a tolerance of 2% and is tested at a frequency of 100M. The inductor can handle a maximum DC current of 1A with a maximum DC resistance of 0.12R. It has a minimum quality factor of 40 and a minimum self resonant frequency of 3200MHz. The inductor is available in a 1206 case size with dimensions of 3.56mm in length, 1.52mm in height, and 2.16mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |