Inductor RF Wirewound 1.2uH 5% 35MHz 45Q-Factor Ceramic 0.3A 3.2Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |