The AISC-1206-27NG-T is a surface mount wirewound ceramic inductor from Abracon. It has a type of RF inductors with a technology of wirewound and core material of ceramic. The inductance is 0.027uH with a tolerance of 2% and an inductance test frequency of 100M. It can handle a maximum DC current of 1A with a maximum DC resistance of 0.12R. The minimum quality factor is 50 and the minimum self resonant frequency is 1800M. It has a case size of 1206 with a product length of 3.56, height of 1.52, and product depth of 2.16. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |