The AISC-1206-39NK-T is a wirewound RF inductor from Abracon with a ceramic core material. It has an inductance of 0.039uH and a tolerance of 10%. The inductor is tested at 100MHz and has a maximum DC current of 1A and a maximum DC resistance of 0.12R. It also has a minimum quality factor of 50 and a minimum self resonant frequency of 1800MHz. The inductor is available in a 1206 case size with a product length of 3.56mm, height of 1.52mm, and product depth of 2.16mm. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |