The AISC-1206-56NK-T is a wirewound ceramic inductor with a nominal inductance of 56nH and a tolerance of 10%. It operates at a maximum DC current of 1A and has a maximum DC resistance of 0.14. The inductor has a minimum quality factor of 55 and a minimum self-resonant frequency of 1450MHz. It is available in a 1206 case size with dimensions of 3.56mm in length, 1.52mm in height, and 2.16mm in depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |