The AISC-1206-82NG-T is a surface mount fixed inductor from Abracon with a type of RF inductors and a technology of wirewound. It features an inductance of 0.082uH with a tolerance of 2%. The inductor has a minimum quality factor of 55 and a minimum self resonant frequency of 1200M. It can handle a maximum DC current of 0.9 and has a maximum DC resistance of 0.21. The inductor is available in a 1206 case size with a product length of 3.56, height of 1.52, and product depth of 2.16. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |