The AISC-1206-R10K-T is a 0.1uH wirewound ceramic inductor with a 10% tolerance, suitable for RF applications. It has a maximum DC current of 0.85A and a maximum DC resistance of 0.3 ohms. The inductor's minimum quality factor is 55 and its minimum self resonant frequency is 1100MHz. The device is available in a 1206 case size with dimensions of 3.56mm length, 1.52mm height, and 2.16mm depth. Operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |