The AISC-1206-R18G-T is a wirewound ceramic inductor from Abracon. It has a type of RF inductors and a technology of wirewound. The core material is ceramic with an inductance of 0.18uH and a tolerance of 2%. The inductance test frequency is 50M and the maximum DC current is 0.7. The maximum DC resistance is 0.43 and the minimum quality factor is 60. The minimum self resonant frequency is 900M. The inductor is available in a 1206 case size with a product length of 3.56, height of 1.52, and product depth of 2.16. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |