The AISC-1206-R33G-T is a surface mount fixed inductor from Abracon. It features a wirewound construction with a ceramic core material and a 2% tolerance. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 650MHz. It is rated for a maximum DC current of 0.59A and a maximum DC resistance of 0.7 ohms. The inductor is available in a 1206 case size with a product length of 3.56mm, height of 1.52mm, and product depth of 2.16mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |