The AISC-1206-R39K-T is a 1206 RF wirewound inductor from Abracon with a nominal inductance of 0.39uH and a tolerance of 10%. It has a maximum DC current rating of 0.53A and a maximum DC resistance of 0.8R. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 600MHz. It is designed for surface mount applications and has a case size of 1206, a product length of 3.56mm, and a height of 1.52mm. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |