The AISC-1206H-100J-T is a 1206 surface mount fixed inductor from Abracon. It features a wirewound technology and unshielded protection style. The inductor has a nominal inductance of 10uH with a tolerance of 5%. It can handle a maximum DC current of 0.23A and has a maximum DC resistance of 1.69 ohms. The inductor's minimum self resonant frequency is 20M and it operates over a temperature range of -25C to 80C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.23A |
| Max DC Resistance | 1.69Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 1.9mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |