Inductor Power Unshielded Wirewound 100uH 5% 1MHz 0.08A 15.6Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.08A |
| Maximum Saturation Current | 0.08A |
| Max DC Resistance | 15.6Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 1.9mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |