The AISC-1206H-1R0M-T is a surface mount wirewound inductor with a 1uH inductance and 20% tolerance. It has a maximum DC current rating of 0.51A and a maximum DC resistance of 0.364 ohms. The inductor is unshielded and has a minimum self-resonant frequency of 100M. It measures 3.5mm in length, 1.9mm in height, and 1.9mm in depth. The operating temperature range is -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.51A |
| Maximum Saturation Current | 0.51A |
| Max DC Resistance | 0.364Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 1.9mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |