The AISC-1206H-1R0N-T is a 1206 wirewound inductor with a nominal inductance of 1uH and a tolerance of 30%. It can handle a maximum DC current of 0.175A and has a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.175A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.175A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.15Ohm |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |