This Abracon AISC-1206H-1R8N-T is a surface mount fixed inductor with a type of power inductors. The inductor has a wirewound technology and an unshielded protection style. It has an inductance of 1.8uH with a tolerance of 30% and is tested at a frequency of 1M. The maximum DC current is 0.15A and the typical temperature rise is 40C. The inductor has a maximum saturation current of 0.15A and a maximum DC resistance of 0.32. It is available in a 1206 case size with dimensions of 3.5mm length, 2.1mm height, and 1.9mm product depth. The operating temperature range is from -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.15A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.32Ohm |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |