The AISC-1206H-220J-T is a 22uH wirewound inductor with a tolerance of 5%. It has a maximum DC current and saturation current of 0.16A, and a maximum DC resistance of 3.9 ohms. The inductor's minimum self-resonant frequency is 14MHz. It is available in a 1206 case size with a product length of 3.5mm and a height of 1.9mm. The operating temperature range is -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16A |
| Max DC Resistance | 3.9Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 1.9mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |