The AISC-1206H-220K-T is a fixed inductor with a 22uH inductance value and 10% tolerance. It features a wirewound technology and unshielded protection style. The inductor has a maximum DC current rating of 0.16A and a maximum saturation current of 0.16A. The device measures 3.5mm in length and 1.9mm in height, with a case size of 1206. It operates over a temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16A |
| Max DC Resistance | 3.9Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 1.9mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |