Inductor Power Unshielded Wirewound 27uH 20% 1MHz 0.085A 2.9Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.085A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.085A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.9Ohm |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |