The AISC-1206H-470K-T is a wirewound power inductor with an inductance of 47uH and a tolerance of 10%. It has a maximum DC current of 0.1A and a maximum saturation current of 0.1A. The inductor's maximum DC resistance is 10.4 ohms, and its minimum self-resonant frequency is 10Mhz. It is available in a 1206 case size with dimensions of 3.5mm in length, 1.9mm in height, and 1.9mm in depth. The operating temperature range is from -25C to 80C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 10.4Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 1.9mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |