The AISC-1206H-5R6N-T is a wirewound inductor with a maximum DC current of 0.115A and a typical temperature rise of 40 degrees. It has a maximum saturation current of 0.115A and an inductance decrease percentage of 10 at the maximum DC current. The inductor is available in a 1206 case size with a product length of 3.5mm, height of 2.1mm, and product depth of 1.9mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 5.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.115A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.115A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.94Ohm |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |