The AISC-1206H-6R8N-T is a surface mount wirewound inductor with a type of power inductance. It has a technology of wirewound and a protection style of unshielded. The inductance is 6.8uH with a tolerance of 30% and is tested at a frequency of 1M. The maximum DC current is 0.11A and the typical temperature rise is 40 degrees Celsius. The maximum saturation current is also 0.11A and the inductance decreases by 10% at this current. The maximum DC resistance is 0.96 ohms. The inductor is available in a 1206 case size with a product length of 3.5mm, height of 2.1mm, and product depth of 1.9mm. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.11A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.96Ohm |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |