The AISC-1206H-820M-T is a wirewound inductor with a type of power inductance and a tolerance of 20%. It has a maximum DC current of 0.045 and a maximum saturation current of 0.045. The inductance decrease percentage at the maximum saturation current is 10. The inductor has a maximum DC resistance of 8.2 and is available in a 1206 case size. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.045A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.045A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 8.2Ohm |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |