This Abracon AISC-1206H-R22M-T is a 0.22uH wirewound inductor with a 20% tolerance. It has a maximum DC current of 0.85A and a maximum saturation current of 0.85A. The inductor's maximum DC resistance is 0.14 ohms and its minimum self-resonant frequency is 250MHz. It is available in a 1206 surface mount package with dimensions of 3.5mm in length and 1.9mm in height and depth. The operating temperature range is from -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 1.9mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |