The AISC-1206H-R29N-T is a power inductor with a wirewound technology and unshielded protection style. It has an inductance of 0.29uH with a tolerance of 30% and is tested at a frequency of 1Mhz. The maximum DC current is 0.7A and the typical temperature rise is 40 degrees. The inductor is available in a 1206 case size with dimensions of 3.5mm length, 2.1mm height, and 1.9mm depth. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.29uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.7A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.072Ohm |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |