The AISC-1206H-R47M-T is a 1206 case size, wirewound inductor with a nominal inductance of 0.47uH and a tolerance of 20%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.21 ohms. The inductor operates over a temperature range of -25 to 80 degrees Celsius. It is an unshielded, surface mount component.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 1.9mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |