The AISC-1206H-R55N-T is a wirewound inductor with an inductance of 0.55uH and a tolerance of 30%. It has a maximum DC current rating of 0.5A and a maximum saturation current of 0.5A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.15 and a typical temperature rise of 40 degrees. It is available in a 1206 case size with dimensions of 3.5mm length, 2.1mm height, and 1.9mm depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.55uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.5A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.15Ohm |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |