Inductor RF Wirewound 0.12uH 10% 100MHz 60Q-Factor Ceramic 0.8A 0.25Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 1210 |
| Product Length | 3.65mm |
| Height | 2.7mm |
| Product Depth | 2.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |