This 0.15uH inductor features a wirewound construction with a ceramic core material, offering a tolerance of 10%. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.25. The inductor's quality factor is a minimum of 60, and its self-resonant frequency is a minimum of 700MHz. The component is available in a 1210 surface mount package with dimensions of 3.65mm in length, 2.7mm in height, and 2.95mm in depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.65mm |
| Height | 2.7mm |
| Product Depth | 2.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |