The AISC-1210-R56K-T is a 0.56uH wirewound ceramic inductor from Abracon, offering a 10% tolerance and a maximum DC current of 0.46A. It has a minimum quality factor of 45 and a minimum self resonant frequency of 420MHz. The inductor is available in a 1210 case size with a product length of 3.65mm, height of 2.7mm, and product depth of 2.95mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 1210 |
| Product Length | 3.65mm |
| Height | 2.7mm |
| Product Depth | 2.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |