The AISC-1210-R91J-T is a 0.91uH wirewound inductor with a ceramic core and 5% tolerance. It has a maximum DC current of 0.31A and a maximum DC resistance of 2.95 ohms. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 410MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 5% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2.95Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |