
Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound power inductor utilizes a ferrite core and is housed in a 1210 (3225) case size. It offers a maximum DC current of 300mA and a DC resistance of 3.2Ω. Operating temperature range is -25°C to 85°C, with a self-resonant frequency of 15MHz. The component is supplied on tape and reel, with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISC-1210H-470K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 47uH |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-470K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.