The AISC-1210H-R39M-T is a surface mount wirewound inductor with a type of power inductors. It has a molded/unshielded protection style and a case size of 1210. The inductor has an inductance of 0.39uH with a tolerance of 20% and a self resonant frequency of 200M. It can handle a maximum DC current of 3.1A and has a maximum DC resistance of 0.033. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.1A |
| Max DC Resistance | 0.033Ohm |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |